
2H3BE | |
|---|---|
DigiKey Part Number | 5752-2H3BE-ND |
Manufacturer | |
Manufacturer Product Number | 2H3BE |
Description | ISOLATOR, DROPIN; 2000-5000 MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 5 GHz SMT Isolator 10 W 11dB 1.6 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Isolator | |
Frequency | 2 GHz ~ 5 GHz | |
Isolation | 11dB | |
Power - Average Forward | 10 W | |
Insertion Loss | 1.3dB | |
VSWR | 1.6 | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,96000 € | 934,96 € |
| Unit Price without VAT: | 934,96000 € |
|---|---|
| Unit Price with VAT: | 1.112,60240 € |

