
P700L-72-3.0 | |
---|---|
DigiKey Part Number | 5433-P700L-72-3.0-ND |
Manufacturer | |
Manufacturer Product Number | P700L-72-3.0 |
Description | FUSE, SURFACE MOUNT, 72V, 3.0A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 72 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 28.125 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | - | |
DC Cold Resistance | 43.8 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 317,48000 € | 317,48 € |
5 | 263,05200 € | 1.315,26 € |
10 | 242,43100 € | 2.424,31 € |
Unit Price without VAT: | 317,48000 € |
---|---|
Unit Price with VAT: | 377,80120 € |