
P600L-72-10.0 | |
---|---|
DigiKey Part Number | 5433-P600L-72-10.0-ND |
Manufacturer | |
Manufacturer Product Number | P600L-72-10.0 |
Description | FUSE, HIGH REL, 72V; 10.0A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 A 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 72 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 187.5 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.380" L x 0.210" W x 0.410" H (9.65mm x 5.33mm x 10.41mm) | |
DC Cold Resistance | 10.7 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 413,67000 € | 413,67 € |
5 | 342,67000 € | 1.713,35 € |
10 | 315,76100 € | 3.157,61 € |
Unit Price without VAT: | 413,67000 € |
---|---|
Unit Price with VAT: | 492,26730 € |