
T0603HI0500TM | |
|---|---|
DigiKey Part Number | 5673-T0603HI0500TMTR-ND - Tape & Reel (TR) 5673-T0603HI0500TMCT-ND - Cut Tape (CT) 5673-T0603HI0500TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0603HI0500TM |
Description | THIN FILM FUSE, 65VDC, .5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 13A DC |
Part Status Active | Melting I²t 0.019 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.014" H (1.60mm x 0.81mm x 0.36mm) |
Voltage Rating - AC 35 V | DC Cold Resistance 0.155 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 5 | 0,78200 € | 3,91 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,59880 € | 29,94 € |
| 100 | 0,55260 € | 55,26 € |
| 250 | 0,49668 € | 124,17 € |
| 500 | 0,45804 € | 229,02 € |
| 1.000 | 0,42225 € | 422,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,32973 € | 2.637,84 € |
| 16.000 | 0,31213 € | 4.994,08 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

