
T0603FF4000TM | |
|---|---|
DigiKey Part Number | 5673-T0603FF4000TMTR-ND - Tape & Reel (TR) 5673-T0603FF4000TMCT-ND - Cut Tape (CT) 5673-T0603FF4000TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0603FF4000TM |
Description | THIN FILM FUSE, 35VDC, 4A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 35 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.63 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |
DC Cold Resistance | 0.0125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,79200 € | 3,96 € |
| 10 | 0,73100 € | 7,31 € |
| 50 | 0,60640 € | 30,32 € |
| 100 | 0,55960 € | 55,96 € |
| 250 | 0,50292 € | 125,73 € |
| 500 | 0,46382 € | 231,91 € |
| 1.000 | 0,42756 € | 427,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,33388 € | 2.671,04 € |
| 16.000 | 0,31606 € | 5.056,96 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

