1.25 A 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0603FF1250TM

DigiKey Part Number
5673-T0603FF1250TMTR-ND - Tape & Reel (TR)
5673-T0603FF1250TMCT-ND - Cut Tape (CT)
5673-T0603FF1250TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T0603FF1250TM
Description
THIN FILM FUSE, 65VDC, 1.25A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.25 A 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
35A AC, 13A DC
Part Status
Active
Melting I²t
0.052
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 90°C
Current Rating (Amps)
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
Voltage Rating - AC
35 V
DC Cold Resistance
0.048 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
50,78800 €3,94 €
100,72700 €7,27 €
500,60360 €30,18 €
1000,55700 €55,70 €
2500,50064 €125,16 €
5000,46170 €230,85 €
1.0000,42563 €425,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,33237 €2.658,96 €
16.0000,31462 €5.033,92 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €