
T0603FF1000TM | |
|---|---|
DigiKey Part Number | 5673-T0603FF1000TMTR-ND - Tape & Reel (TR) 5673-T0603FF1000TMCT-ND - Cut Tape (CT) 5673-T0603FF1000TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0603FF1000TM |
Description | THIN FILM FUSE, 65VDC, 1A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 13A DC |
Part Status Active | Melting I²t 0.042 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) |
Voltage Rating - AC 35 V | DC Cold Resistance 0.069 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,78800 € | 3,94 € |
| 10 | 0,72700 € | 7,27 € |
| 50 | 0,60360 € | 30,18 € |
| 100 | 0,55700 € | 55,70 € |
| 250 | 0,50064 € | 125,16 € |
| 500 | 0,46170 € | 230,85 € |
| 1.000 | 0,42563 € | 425,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,33237 € | 2.658,96 € |
| 16.000 | 0,31462 € | 5.033,92 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

