250 mA 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0603FF0250TM

DigiKey Part Number
5673-T0603FF0250TMTR-ND - Tape & Reel (TR)
5673-T0603FF0250TMCT-ND - Cut Tape (CT)
5673-T0603FF0250TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T0603FF0250TM
Description
THIN FILM FUSE, 65VDC, .25A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
250 mA 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
35 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 13A DC
Melting I²t
0.0016
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
DC Cold Resistance
1.1 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
50,79200 €3,96 €
100,73100 €7,31 €
500,60640 €30,32 €
1000,55960 €55,96 €
2500,50292 €125,73 €
5000,46382 €231,91 €
1.0000,42756 €427,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,33388 €2.671,04 €
16.0000,31606 €5.056,96 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €