
T0402FF1750TM | |
|---|---|
DigiKey Part Number | 5673-T0402FF1750TMTR-ND - Tape & Reel (TR) 5673-T0402FF1750TMCT-ND - Cut Tape (CT) 5673-T0402FF1750TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0402FF1750TM |
Description | THIN FILM FUSE, 35VDC, 1.75A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.092 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,80400 € | 4,02 € |
| 10 | 0,74200 € | 7,42 € |
| 50 | 0,61560 € | 30,78 € |
| 100 | 0,56780 € | 56,78 € |
| 250 | 0,51040 € | 127,60 € |
| 500 | 0,47070 € | 235,35 € |
| 1.000 | 0,43390 € | 433,90 € |
| 5.000 | 0,39317 € | 1.965,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,32122 € | 6.424,40 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

