1.5 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0402FF1500TM

DigiKey Part Number
5673-T0402FF1500TMTR-ND - Tape & Reel (TR)
5673-T0402FF1500TMCT-ND - Cut Tape (CT)
5673-T0402FF1500TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T0402FF1500TM
Description
THIN FILM FUSE, 35VDC, 1.5A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.081
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
Current Rating (Amps)
DC Cold Resistance
0.04 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
50,80000 €4,00 €
100,73800 €7,38 €
500,61280 €30,64 €
1000,56530 €56,53 €
2500,50808 €127,02 €
5000,46856 €234,28 €
1.0000,43193 €431,93 €
5.0000,39139 €1.956,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,31976 €6.395,20 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €