
T0402FF0375TM | |
|---|---|
DigiKey Part Number | 5673-T0402FF0375TMTR-ND - Tape & Reel (TR) 5673-T0402FF0375TMCT-ND - Cut Tape (CT) 5673-T0402FF0375TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0402FF0375TM |
Description | THIN FILM FUSE, 35VDC, .375A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 375 mA 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0036 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) |
Current Rating (Amps) | DC Cold Resistance 0.24 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,79400 € | 3,97 € |
| 10 | 0,73300 € | 7,33 € |
| 50 | 0,60780 € | 30,39 € |
| 100 | 0,56080 € | 56,08 € |
| 250 | 0,50404 € | 126,01 € |
| 500 | 0,46484 € | 232,42 € |
| 1.000 | 0,42850 € | 428,50 € |
| 5.000 | 0,38828 € | 1.941,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,31723 € | 6.344,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

