
QM2822H90A0T | |
|---|---|
DigiKey Part Number | 5673-QM2822H90A0TTR-ND - Tape & Reel (TR) 5673-QM2822H90A0TCT-ND - Cut Tape (CT) 5673-QM2822H90A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM2822H90A0T |
Description | AUTOMOTIVE CMF HIGH CURRENT FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 90 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2400.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.00048 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 5 | 7,09000 € | 35,45 € |
| 10 | 6,54300 € | 65,43 € |
| 50 | 5,42500 € | 271,25 € |
| 100 | 5,00230 € | 500,23 € |
| 250 | 4,49068 € | 1.122,67 € |
| 500 | 4,30934 € | 2.154,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,80715 € | 3.807,15 € |
| 2.000 | 3,52071 € | 7.041,42 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |

