6 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF1206H6A00T

DigiKey Part Number
5673-QF1206H6A00TTR-ND - Tape & Reel (TR)
5673-QF1206H6A00TCT-ND - Cut Tape (CT)
5673-QF1206H6A00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF1206H6A00T
Description
AUTOMOTIVE SOLIDMATRIX, 24VDC, 6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
12.8
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
50,93800 €4,69 €
100,86600 €8,66 €
500,71860 €35,93 €
1000,66290 €66,29 €
2500,59580 €148,95 €
5000,54940 €274,70 €
1.0000,50643 €506,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44462 €1.333,86 €
6.0000,40923 €2.455,38 €
9.0000,38972 €3.507,48 €
15.0000,38129 €5.719,35 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €