
QF1206H4A50T | |
|---|---|
DigiKey Part Number | 5673-QF1206H4A50TTR-ND - Tape & Reel (TR) 5673-QF1206H4A50TCT-ND - Cut Tape (CT) 5673-QF1206H4A50TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF1206H4A50T |
Description | AUTOMOTIVE SOLIDMATRIX, 32VDC, 4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.25 | |
Approval Agency | cURus, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,95000 € | 4,75 € |
| 10 | 0,87700 € | 8,77 € |
| 50 | 0,72760 € | 36,38 € |
| 100 | 0,67130 € | 67,13 € |
| 250 | 0,60332 € | 150,83 € |
| 500 | 0,55632 € | 278,16 € |
| 1.000 | 0,51281 € | 512,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45022 € | 1.350,66 € |
| 6.000 | 0,41439 € | 2.486,34 € |
| 9.000 | 0,39462 € | 3.551,58 € |
| 15.000 | 0,38609 € | 5.791,35 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

