4 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF1206G4A00T

DigiKey Part Number
5673-QF1206G4A00TTR-ND - Tape & Reel (TR)
5673-QF1206G4A00TCT-ND - Cut Tape (CT)
5673-QF1206G4A00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF1206G4A00T
Description
AUTOMOTIVE SOLIDMATRIX, 65VDC, 4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.9
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance
0.032 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
50,95000 €4,75 €
100,87700 €8,77 €
500,72760 €36,38 €
1000,67130 €67,13 €
2500,60332 €150,83 €
5000,55632 €278,16 €
1.0000,51281 €512,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45022 €1.350,66 €
6.0000,41439 €2.486,34 €
9.0000,39462 €3.551,58 €
15.0000,38609 €5.791,35 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €