
QF1206G3A00T | |
|---|---|
DigiKey Part Number | 5673-QF1206G3A00TTR-ND - Tape & Reel (TR) 5673-QF1206G3A00TCT-ND - Cut Tape (CT) 5673-QF1206G3A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF1206G3A00T |
Description | AUTOMOTIVE SOLIDMATRIX, 65VDC, 3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.6 |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
Current Rating (Amps) | DC Cold Resistance 0.051 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,94600 € | 4,73 € |
| 10 | 0,87300 € | 8,73 € |
| 50 | 0,72420 € | 36,21 € |
| 100 | 0,66820 € | 66,82 € |
| 250 | 0,60060 € | 150,15 € |
| 500 | 0,55380 € | 276,90 € |
| 1.000 | 0,51048 € | 510,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44818 € | 1.344,54 € |
| 6.000 | 0,41251 € | 2.475,06 € |
| 9.000 | 0,39284 € | 3.535,56 € |
| 15.000 | 0,38434 € | 5.765,10 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

