
QF1206F6A00T | |
|---|---|
DigiKey Part Number | 5673-QF1206F6A00TTR-ND - Tape & Reel (TR) 5673-QF1206F6A00TCT-ND - Cut Tape (CT) 5673-QF1206F6A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF1206F6A00T |
Description | AUTOMOTIVE SOLIDMATRIX, 32VDC, 6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.85 |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
Current Rating (Amps) | DC Cold Resistance 0.013 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,93800 € | 4,69 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,71860 € | 35,93 € |
| 100 | 0,66290 € | 66,29 € |
| 250 | 0,59580 € | 148,95 € |
| 500 | 0,54940 € | 274,70 € |
| 1.000 | 0,50643 € | 506,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44462 € | 1.333,86 € |
| 6.000 | 0,40923 € | 2.455,38 € |
| 9.000 | 0,38972 € | 3.507,48 € |
| 15.000 | 0,38129 € | 5.719,35 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

