5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF0603H5A00T

DigiKey Part Number
5673-QF0603H5A00TTR-ND - Tape & Reel (TR)
5673-QF0603H5A00TCT-ND - Cut Tape (CT)
5673-QF0603H5A00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF0603H5A00T
Description
AUTOMOTIVE SOLIDMATRIX, 32VDC, 5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
3.3
Part Status
Active
Approval Agency
cURus, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
Current Rating (Amps)
DC Cold Resistance
0.013 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
50,80600 €4,03 €
100,74300 €7,43 €
500,61620 €30,81 €
1000,56860 €56,86 €
2500,51104 €127,76 €
5000,47128 €235,64 €
1.0000,43443 €434,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,36862 €1.474,48 €
8.0000,33923 €2.713,84 €
12.0000,32302 €3.876,24 €
20.0000,32180 €6.436,00 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €