
QF0603H4A50T | |
|---|---|
DigiKey Part Number | 5673-QF0603H4A50TTR-ND - Tape & Reel (TR) 5673-QF0603H4A50TCT-ND - Cut Tape (CT) 5673-QF0603H4A50TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF0603H4A50T |
Description | AUTOMOTIVE SOLIDMATRIX, 32VDC, 4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.68 |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.015 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,80600 € | 4,03 € |
| 10 | 0,74300 € | 7,43 € |
| 50 | 0,61620 € | 30,81 € |
| 100 | 0,56860 € | 56,86 € |
| 250 | 0,51104 € | 127,76 € |
| 500 | 0,47128 € | 235,64 € |
| 1.000 | 0,43443 € | 434,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36862 € | 1.474,48 € |
| 8.000 | 0,33923 € | 2.713,84 € |
| 12.000 | 0,32302 € | 3.876,24 € |
| 20.000 | 0,32180 € | 6.436,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

