
QF0603H2A50T | |
|---|---|
DigiKey Part Number | 5673-QF0603H2A50TTR-ND - Tape & Reel (TR) 5673-QF0603H2A50TCT-ND - Cut Tape (CT) 5673-QF0603H2A50TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF0603H2A50T |
Description | AUTOMOTIVE SOLIDMATRIX, 32VDC, 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.57 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.042 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,80800 € | 4,04 € |
| 10 | 0,74600 € | 7,46 € |
| 50 | 0,61900 € | 30,95 € |
| 100 | 0,57120 € | 57,12 € |
| 250 | 0,51336 € | 128,34 € |
| 500 | 0,47342 € | 236,71 € |
| 1.000 | 0,43641 € | 436,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37030 € | 1.481,20 € |
| 8.000 | 0,34077 € | 2.726,16 € |
| 12.000 | 0,32449 € | 3.893,88 € |
| 20.000 | 0,32326 € | 6.465,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

