750 mA 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QF0603GA750T

DigiKey Part Number
5673-QF0603GA750TTR-ND - Tape & Reel (TR)
5673-QF0603GA750TCT-ND - Cut Tape (CT)
5673-QF0603GA750TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QF0603GA750T
Description
AUTOMOTIVE SOLIDMATRIX, 65VDC, 0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 mA 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.012
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.373 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
50,80800 €4,04 €
100,74600 €7,46 €
500,61900 €30,95 €
1000,57120 €57,12 €
2500,51336 €128,34 €
5000,47342 €236,71 €
1.0000,43641 €436,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,37030 €1.481,20 €
8.0000,34077 €2.726,16 €
12.0000,32449 €3.893,88 €
20.0000,32326 €6.465,20 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €