
QF0603G1A50T | |
|---|---|
DigiKey Part Number | 5673-QF0603G1A50TTR-ND - Tape & Reel (TR) 5673-QF0603G1A50TCT-ND - Cut Tape (CT) 5673-QF0603G1A50TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF0603G1A50T |
Description | AUTOMOTIVE SOLIDMATRIX, 65VDC, 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.1 |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.116 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,79800 € | 3,99 € |
| 10 | 0,73700 € | 7,37 € |
| 50 | 0,61120 € | 30,56 € |
| 100 | 0,56410 € | 56,41 € |
| 250 | 0,50700 € | 126,75 € |
| 500 | 0,46752 € | 233,76 € |
| 1.000 | 0,43098 € | 430,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36569 € | 1.462,76 € |
| 8.000 | 0,33653 € | 2.692,24 € |
| 12.000 | 0,32045 € | 3.845,40 € |
| 20.000 | 0,31924 € | 6.384,80 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

