
QA2410F8A00T | |
|---|---|
DigiKey Part Number | 5673-QA2410F8A00TTR-ND - Tape & Reel (TR) 5673-QA2410F8A00TCT-ND - Cut Tape (CT) 5673-QA2410F8A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QA2410F8A00T |
Description | AUTOMOTIVE AIRMATRIX, 125VDC, 8A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 16.5 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0085 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 5 | 1,18600 € | 5,93 € |
| 10 | 1,09500 € | 10,95 € |
| 50 | 0,90820 € | 45,41 € |
| 100 | 0,83780 € | 83,78 € |
| 250 | 0,75288 € | 188,22 € |
| 500 | 0,69418 € | 347,09 € |
| 1.000 | 0,63980 € | 639,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58936 € | 1.178,72 € |
| 4.000 | 0,54257 € | 2.170,28 € |
| 6.000 | 0,51677 € | 3.100,62 € |
| 10.000 | 0,49259 € | 4.925,90 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

