
QA2410F20A0T | |
|---|---|
DigiKey Part Number | 5673-QA2410F20A0TTR-ND - Tape & Reel (TR) 5673-QA2410F20A0TCT-ND - Cut Tape (CT) 5673-QA2410F20A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QA2410F20A0T |
Description | AUTOMOTIVE AIRMATRIX, 65VDC, 20A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 126.2 |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Current Rating (Amps) | DC Cold Resistance 0.0029 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,18000 € | 5,90 € |
| 10 | 1,09000 € | 10,90 € |
| 50 | 0,90400 € | 45,20 € |
| 100 | 0,83400 € | 83,40 € |
| 250 | 0,74948 € | 187,37 € |
| 500 | 0,69104 € | 345,52 € |
| 1.000 | 0,63690 € | 636,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58669 € | 1.173,38 € |
| 4.000 | 0,54011 € | 2.160,44 € |
| 6.000 | 0,51443 € | 3.086,58 € |
| 10.000 | 0,49035 € | 4.903,50 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

