10 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QA2410F10A0T

DigiKey Part Number
5673-QA2410F10A0TTR-ND - Tape & Reel (TR)
5673-QA2410F10A0TCT-ND - Cut Tape (CT)
5673-QA2410F10A0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QA2410F10A0T
Description
AUTOMOTIVE AIRMATRIX, 125VDC, 10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
29.2
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance
0.0068 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
51,18600 €5,93 €
101,09500 €10,95 €
500,90820 €45,41 €
1000,83780 €83,78 €
2500,75288 €188,22 €
5000,69418 €347,09 €
1.0000,63980 €639,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,58936 €1.178,72 €
4.0000,54257 €2.170,28 €
6.0000,51677 €3.100,62 €
10.0000,49259 €4.925,90 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €