3 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QA1206F3A00T

DigiKey Part Number
5673-QA1206F3A00TTR-ND - Tape & Reel (TR)
5673-QA1206F3A00TCT-ND - Cut Tape (CT)
5673-QA1206F3A00TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QA1206F3A00T
Description
AUTOMOTIVE AIRMATRIX, 65VDC, 3A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.9
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm)
DC Cold Resistance
0.0224 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
51,14000 €5,70 €
101,05200 €10,52 €
500,87240 €43,62 €
1000,80470 €80,47 €
2500,72324 €180,81 €
5000,66686 €333,43 €
1.0000,61462 €614,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,52965 €1.853,77 €
7.0000,48733 €3.411,31 €
10.5000,47129 €4.948,55 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €