
QA1206F2A50T | |
|---|---|
DigiKey Part Number | 5673-QA1206F2A50TTR-ND - Tape & Reel (TR) 5673-QA1206F2A50TCT-ND - Cut Tape (CT) 5673-QA1206F2A50TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QA1206F2A50T |
Description | AUTOMOTIVE AIRMATRIX, 65VDC, 2.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.1 |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm) |
Current Rating (Amps) | DC Cold Resistance 0.028 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,12600 € | 5,63 € |
| 10 | 1,03900 € | 10,39 € |
| 50 | 0,86140 € | 43,07 € |
| 100 | 0,79470 € | 79,47 € |
| 250 | 0,71424 € | 178,56 € |
| 500 | 0,65858 € | 329,29 € |
| 1.000 | 0,60698 € | 606,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,52307 € | 1.830,75 € |
| 7.000 | 0,48127 € | 3.368,89 € |
| 10.500 | 0,46543 € | 4.887,02 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

