
QA1206F1A00T | |
|---|---|
DigiKey Part Number | 5673-QA1206F1A00TTR-ND - Tape & Reel (TR) 5673-QA1206F1A00TCT-ND - Cut Tape (CT) 5673-QA1206F1A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QA1206F1A00T |
Description | AUTOMOTIVE AIRMATRIX, 125VDC, 1. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.21 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 66 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 5 | 1,14000 € | 5,70 € |
| 10 | 1,05200 € | 10,52 € |
| 50 | 0,87240 € | 43,62 € |
| 100 | 0,80470 € | 80,47 € |
| 250 | 0,72324 € | 180,81 € |
| 500 | 0,66686 € | 333,43 € |
| 1.000 | 0,61462 € | 614,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,52965 € | 1.853,77 € |
| 7.000 | 0,48733 € | 3.411,31 € |
| 10.500 | 0,47129 € | 4.948,55 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

