
QA1206F12A0T | |
|---|---|
DigiKey Part Number | 5673-QA1206F12A0TTR-ND - Tape & Reel (TR) 5673-QA1206F12A0TCT-ND - Cut Tape (CT) 5673-QA1206F12A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QA1206F12A0T |
Description | AUTOMOTIVE AIRMATRIX, 32VDC, 12A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 15.0 |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm) |
Current Rating (Amps) | DC Cold Resistance 0.0041 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,13400 € | 5,67 € |
| 10 | 1,04700 € | 10,47 € |
| 50 | 0,86840 € | 43,42 € |
| 100 | 0,80110 € | 80,11 € |
| 250 | 0,71996 € | 179,99 € |
| 500 | 0,66384 € | 331,92 € |
| 1.000 | 0,61184 € | 611,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,52725 € | 1.845,38 € |
| 7.000 | 0,48512 € | 3.395,84 € |
| 10.500 | 0,46915 € | 4.926,07 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

