2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF2410F2.000TM

DigiKey Part Number
5673-MF2410F2.000TMTR-ND - Tape & Reel (TR)
5673-MF2410F2.000TMCT-ND - Cut Tape (CT)
5673-MF2410F2.000TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF2410F2.000TM
Description
AIRMATRIX, 250VAC, 2A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
3.0
Approval Agency
CE, CQC, cURus, KC, PSE, TUV, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance
0.038 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
50,99400 €4,97 €
100,91700 €9,17 €
500,76040 €38,02 €
1000,70160 €70,16 €
2500,63060 €157,65 €
5000,58150 €290,75 €
1.0000,53598 €535,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,49380 €987,60 €
4.0000,45466 €1.818,64 €
6.0000,43307 €2.598,42 €
10.0000,40719 €4.071,90 €
14.0000,40534 €5.674,76 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €