
MF2410F1.600TM | |
|---|---|
DigiKey Part Number | 5673-MF2410F1.600TMTR-ND - Tape & Reel (TR) 5673-MF2410F1.600TMCT-ND - Cut Tape (CT) 5673-MF2410F1.600TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF2410F1.600TM |
Description | AIRMATRIX, 250VAC, 1.6A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.8 | |
Approval Agency | CE, CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.049 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 0,99400 € | 4,97 € |
| 10 | 0,91700 € | 9,17 € |
| 50 | 0,76040 € | 38,02 € |
| 100 | 0,70160 € | 70,16 € |
| 250 | 0,63060 € | 157,65 € |
| 500 | 0,58150 € | 290,75 € |
| 1.000 | 0,53598 € | 535,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49380 € | 987,60 € |
| 4.000 | 0,45466 € | 1.818,64 € |
| 6.000 | 0,43307 € | 2.598,42 € |
| 10.000 | 0,40719 € | 4.071,90 € |
| 14.000 | 0,40534 € | 5.674,76 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

