
MF2410F0.630TM | |
|---|---|
DigiKey Part Number | 5673-MF2410F0.630TMTR-ND - Tape & Reel (TR) 5673-MF2410F0.630TMCT-ND - Cut Tape (CT) 5673-MF2410F0.630TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF2410F0.630TM |
Description | AIRMATRIX, 250VAC, 0.63A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.2 |
Part Status Active | Approval Agency CE, CQC, cURus, KC, PSE, TUV, VDE |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Current Rating (Amps) | DC Cold Resistance 0.148 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1245UMFF630-R | Eaton - Electronics Division | 2.950 | 283-TR-1245UMFF630-RCT-ND | 14,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 0,98800 € | 4,94 € |
| 10 | 0,91200 € | 9,12 € |
| 50 | 0,75700 € | 37,85 € |
| 100 | 0,69850 € | 69,85 € |
| 250 | 0,62776 € | 156,94 € |
| 500 | 0,57886 € | 289,43 € |
| 1.000 | 0,53355 € | 533,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49156 € | 983,12 € |
| 4.000 | 0,45260 € | 1.810,40 € |
| 6.000 | 0,43111 € | 2.586,66 € |
| 10.000 | 0,40534 € | 4.053,40 € |
| 14.000 | 0,40351 € | 5.649,14 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

