
F1206VH8000TM | |
|---|---|
DigiKey Part Number | 5673-F1206VH8000TMTR-ND - Tape & Reel (TR) 5673-F1206VH8000TMCT-ND - Cut Tape (CT) 5673-F1206VH8000TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206VH8000TM |
Description | SOLIDMATRIX FUSE,48VDC, 8.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 A 48 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 80A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 20.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
Current Rating (Amps) | DC Cold Resistance 0.007 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,85600 € | 4,28 € |
| 10 | 0,79000 € | 7,90 € |
| 50 | 0,65540 € | 32,77 € |
| 100 | 0,60470 € | 60,47 € |
| 250 | 0,54356 € | 135,89 € |
| 500 | 0,50124 € | 250,62 € |
| 1.000 | 0,46205 € | 462,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40570 € | 1.217,10 € |
| 6.000 | 0,37345 € | 2.240,70 € |
| 9.000 | 0,35566 € | 3.200,94 € |
| 15.000 | 0,34439 € | 5.165,85 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

