
F1206VH2500TM | |
|---|---|
DigiKey Part Number | 5673-F1206VH2500TMTR-ND - Tape & Reel (TR) 5673-F1206VH2500TMCT-ND - Cut Tape (CT) 5673-F1206VH2500TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206VH2500TM |
Description | SOLIDMATRIX FUSE,65VDC, 2.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 1.15 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 0.065 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,86000 € | 4,30 € |
| 10 | 0,79300 € | 7,93 € |
| 50 | 0,65840 € | 32,92 € |
| 100 | 0,60750 € | 60,75 € |
| 250 | 0,54604 € | 136,51 € |
| 500 | 0,50352 € | 251,76 € |
| 1.000 | 0,46416 € | 464,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40755 € | 1.222,65 € |
| 6.000 | 0,37515 € | 2.250,90 € |
| 9.000 | 0,35728 € | 3.215,52 € |
| 15.000 | 0,34596 € | 5.189,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

