
F1206SB7000V024TM | |
|---|---|
DigiKey Part Number | 5673-F1206SB7000V024TMTR-ND - Tape & Reel (TR) 5673-F1206SB7000V024TMCT-ND - Cut Tape (CT) 5673-F1206SB7000V024TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206SB7000V024TM |
Description | SOLIDMATRIX FUSE, 24VDC, 7.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 60A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 10.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Current Rating (Amps) | DC Cold Resistance 0.01 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,82600 € | 4,13 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,63260 € | 31,63 € |
| 100 | 0,58380 € | 58,38 € |
| 250 | 0,52472 € | 131,18 € |
| 500 | 0,48390 € | 241,95 € |
| 1.000 | 0,44607 € | 446,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39168 € | 1.175,04 € |
| 6.000 | 0,36055 € | 2.163,30 € |
| 9.000 | 0,34338 € | 3.090,42 € |
| 15.000 | 0,33157 € | 4.973,55 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

