5.5 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206SB5500V024TM

DigiKey Part Number
5673-F1206SB5500V024TMTR-ND - Tape & Reel (TR)
5673-F1206SB5500V024TMCT-ND - Cut Tape (CT)
5673-F1206SB5500V024TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206SB5500V024TM
Description
SOLIDMATRIX FUSE, 24VDC, 5.5A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.5 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
6.4
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.014 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
50,83600 €4,18 €
100,77200 €7,72 €
500,64060 €32,03 €
1000,59110 €59,11 €
2500,53132 €132,83 €
5000,49000 €245,00 €
1.0000,45169 €451,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39661 €1.189,83 €
6.0000,36509 €2.190,54 €
9.0000,34770 €3.129,30 €
15.0000,33574 €5.036,10 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €