
F1206SB3000V032TM | |
|---|---|
DigiKey Part Number | 5673-F1206SB3000V032TMTR-ND - Tape & Reel (TR) 5673-F1206SB3000V032TMCT-ND - Cut Tape (CT) 5673-F1206SB3000V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206SB3000V032TM |
Description | SOLIDMATRIX FUSE, 32VDC, 3.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.2 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,83600 € | 4,18 € |
| 10 | 0,77200 € | 7,72 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,59110 € | 59,11 € |
| 250 | 0,53132 € | 132,83 € |
| 500 | 0,49000 € | 245,00 € |
| 1.000 | 0,45169 € | 451,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39661 € | 1.189,83 € |
| 6.000 | 0,36509 € | 2.190,54 € |
| 9.000 | 0,34770 € | 3.129,30 € |
| 15.000 | 0,33574 € | 5.036,10 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

