
F1206SB2000V063TM | |
|---|---|
DigiKey Part Number | 5673-F1206SB2000V063TMTR-ND - Tape & Reel (TR) 5673-F1206SB2000V063TMCT-ND - Cut Tape (CT) 5673-F1206SB2000V063TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206SB2000V063TM |
Description | SOLIDMATRIX FUSE, 63VDC, 2.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.63 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Current Rating (Amps) | DC Cold Resistance 0.088 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,83200 € | 4,16 € |
| 10 | 0,76800 € | 7,68 € |
| 50 | 0,63780 € | 31,89 € |
| 100 | 0,58850 € | 58,85 € |
| 250 | 0,52892 € | 132,23 € |
| 500 | 0,48778 € | 243,89 € |
| 1.000 | 0,44964 € | 449,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39482 € | 1.184,46 € |
| 6.000 | 0,36343 € | 2.180,58 € |
| 9.000 | 0,34612 € | 3.115,08 € |
| 15.000 | 0,33422 € | 5.013,30 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

