
F1206HI7000V024TM | |
|---|---|
DigiKey Part Number | 5673-F1206HI7000V024TMTR-ND - Tape & Reel (TR) 5673-F1206HI7000V024TMCT-ND - Cut Tape (CT) 5673-F1206HI7000V024TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HI7000V024TM |
Description | SOLIDMATRIX FUSE,24VDC, 7A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 30.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,81400 € | 4,07 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,62280 € | 31,14 € |
| 100 | 0,57460 € | 57,46 € |
| 250 | 0,51648 € | 129,12 € |
| 500 | 0,47628 € | 238,14 € |
| 1.000 | 0,43904 € | 439,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38553 € | 1.156,59 € |
| 6.000 | 0,35489 € | 2.129,34 € |
| 9.000 | 0,33799 € | 3.041,91 € |
| 15.000 | 0,32541 € | 4.881,15 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

