5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206HI5000V032TM

DigiKey Part Number
5673-F1206HI5000V032TMTR-ND - Tape & Reel (TR)
5673-F1206HI5000V032TMCT-ND - Cut Tape (CT)
5673-F1206HI5000V032TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206HI5000V032TM
Description
SOLIDMATRIX FUSE, 32VDC, 5A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
5.5
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
Current Rating (Amps)
DC Cold Resistance
0.017 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.944
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
50,81000 €4,05 €
100,74700 €7,47 €
500,62000 €31,00 €
1000,57200 €57,20 €
2500,51412 €128,53 €
5000,47412 €237,06 €
1.0000,43705 €437,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38378 €1.151,34 €
6.0000,35328 €2.119,68 €
9.0000,33646 €3.028,14 €
15.0000,32394 €4.859,10 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €