4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206HI4500V032TM

DigiKey Part Number
5673-F1206HI4500V032TMTR-ND - Tape & Reel (TR)
5673-F1206HI4500V032TMCT-ND - Cut Tape (CT)
5673-F1206HI4500V032TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206HI4500V032TM
Description
SOLIDMATRIX FUSE, 32VDC, 4.5A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.2
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.021 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
50,81400 €4,07 €
100,75000 €7,50 €
500,62280 €31,14 €
1000,57460 €57,46 €
2500,51648 €129,12 €
5000,47628 €238,14 €
1.0000,43904 €439,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38553 €1.156,59 €
6.0000,35489 €2.129,34 €
9.0000,33799 €3.041,91 €
15.0000,32541 €4.881,15 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €