
F1206HI2000V063TM | |
|---|---|
DigiKey Part Number | 5673-F1206HI2000V063TMTR-ND - Tape & Reel (TR) 5673-F1206HI2000V063TMCT-ND - Cut Tape (CT) 5673-F1206HI2000V063TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HI2000V063TM |
Description | SOLIDMATRIX FUSE, 63VDC, 2A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.8 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Current Rating (Amps) | DC Cold Resistance 0.09 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 5 | 0,81000 € | 4,05 € |
| 10 | 0,74700 € | 7,47 € |
| 50 | 0,62000 € | 31,00 € |
| 100 | 0,57200 € | 57,20 € |
| 250 | 0,51412 € | 128,53 € |
| 500 | 0,47412 € | 237,06 € |
| 1.000 | 0,43705 € | 437,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38378 € | 1.151,34 € |
| 6.000 | 0,35328 € | 2.119,68 € |
| 9.000 | 0,33646 € | 3.028,14 € |
| 15.000 | 0,32394 € | 4.859,10 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |










