
F1206HI1500V063TM | |
|---|---|
DigiKey Part Number | 5673-F1206HI1500V063TMTR-ND - Tape & Reel (TR) 5673-F1206HI1500V063TMCT-ND - Cut Tape (CT) 5673-F1206HI1500V063TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HI1500V063TM |
Description | SOLIDMATRIX FUSE, 63VDC, 1.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.33 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Current Rating (Amps) | DC Cold Resistance 0.15 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,80400 € | 4,02 € |
| 10 | 0,74100 € | 7,41 € |
| 50 | 0,61500 € | 30,75 € |
| 100 | 0,56750 € | 56,75 € |
| 250 | 0,51004 € | 127,51 € |
| 500 | 0,47036 € | 235,18 € |
| 1.000 | 0,43358 € | 433,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38073 € | 1.142,19 € |
| 6.000 | 0,35048 € | 2.102,88 € |
| 9.000 | 0,33379 € | 3.004,11 € |
| 15.000 | 0,32137 € | 4.820,55 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

