
F1206HC25A0TM | |
|---|---|
DigiKey Part Number | 5673-F1206HC25A0TMTR-ND - Tape & Reel (TR) 5673-F1206HC25A0TMCT-ND - Cut Tape (CT) 5673-F1206HC25A0TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HC25A0TM |
Description | SOLIDMATRIX FUSE, 35VDC, 25A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 120.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.0016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73000 € | 3,65 € |
| 10 | 0,67300 € | 6,73 € |
| 50 | 0,55820 € | 27,91 € |
| 100 | 0,51500 € | 51,50 € |
| 250 | 0,46292 € | 115,73 € |
| 500 | 0,42692 € | 213,46 € |
| 1.000 | 0,39358 € | 393,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34564 € | 1.036,92 € |
| 6.000 | 0,31820 € | 1.909,20 € |
| 9.000 | 0,30307 € | 2.727,63 € |
| 15.000 | 0,28852 € | 4.327,80 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

