
F1206HC10A0TM | |
|---|---|
DigiKey Part Number | 5673-F1206HC10A0TMTR-ND - Tape & Reel (TR) 5673-F1206HC10A0TMCT-ND - Cut Tape (CT) 5673-F1206HC10A0TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HC10A0TM |
Description | SOLIDMATRIX FUSE, 35VDC, 10A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 15.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Current Rating (Amps) | DC Cold Resistance 0.0055 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72600 € | 3,63 € |
| 10 | 0,67000 € | 6,70 € |
| 50 | 0,55560 € | 27,78 € |
| 100 | 0,51260 € | 51,26 € |
| 250 | 0,46084 € | 115,21 € |
| 500 | 0,42500 € | 212,50 € |
| 1.000 | 0,39179 € | 391,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34407 € | 1.032,21 € |
| 6.000 | 0,31676 € | 1.900,56 € |
| 9.000 | 0,30170 € | 2.715,30 € |
| 15.000 | 0,28721 € | 4.308,15 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

