15 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206HA15V024TM

DigiKey Part Number
5673-F1206HA15V024TMTR-ND - Tape & Reel (TR)
5673-F1206HA15V024TMCT-ND - Cut Tape (CT)
5673-F1206HA15V024TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206HA15V024TM
Description
SOLIDMATRIX FUSE, 24VDC, 15A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
26.0
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
Current Rating (Amps)
DC Cold Resistance
0.005 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
50,72600 €3,63 €
100,67000 €6,70 €
500,55560 €27,78 €
1000,51260 €51,26 €
2500,46084 €115,21 €
5000,42500 €212,50 €
1.0000,39179 €391,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34407 €1.032,21 €
6.0000,31676 €1.900,56 €
9.0000,30170 €2.715,30 €
15.0000,28721 €4.308,15 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €