8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1206FA8000V032TM

DigiKey Part Number
5673-F1206FA8000V032TMTR-ND - Tape & Reel (TR)
5673-F1206FA8000V032TMCT-ND - Cut Tape (CT)
5673-F1206FA8000V032TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1206FA8000V032TM
Description
SOLIDMATRIX FUSE, 32VDC, 8A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
45A
Melting I²t
2.3
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance
0.008 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
50,76000 €3,80 €
100,70100 €7,01 €
500,58220 €29,11 €
1000,53720 €53,72 €
2500,48284 €120,71 €
5000,44526 €222,63 €
1.0000,41047 €410,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36046 €1.081,38 €
6.0000,33183 €1.990,98 €
9.0000,31605 €2.844,45 €
15.0000,30218 €4.532,70 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €