
F1206FA1750V063TM | |
|---|---|
DigiKey Part Number | 5673-F1206FA1750V063TMTR-ND - Tape & Reel (TR) 5673-F1206FA1750V063TMCT-ND - Cut Tape (CT) 5673-F1206FA1750V063TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206FA1750V063TM |
Description | SOLIDMATRIX FUSE, 63VDC, 1.75A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.045 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
Current Rating (Amps) | DC Cold Resistance 0.1 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 5 | 0,75800 € | 3,79 € |
| 10 | 0,69800 € | 6,98 € |
| 50 | 0,57940 € | 28,97 € |
| 100 | 0,53480 € | 53,48 € |
| 250 | 0,48064 € | 120,16 € |
| 500 | 0,44324 € | 221,62 € |
| 1.000 | 0,40861 € | 408,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35883 € | 1.076,49 € |
| 6.000 | 0,33033 € | 1.981,98 € |
| 9.000 | 0,31461 € | 2.831,49 € |
| 15.000 | 0,30081 € | 4.512,15 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

