
F1206FA1500V063TM | |
|---|---|
DigiKey Part Number | 5673-F1206FA1500V063TMTR-ND - Tape & Reel (TR) 5673-F1206FA1500V063TMCT-ND - Cut Tape (CT) 5673-F1206FA1500V063TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206FA1500V063TM |
Description | SOLIDMATRIX FUSE, 63VDC, 1.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.024 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 0.12 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 5 | 0,76000 € | 3,80 € |
| 10 | 0,70100 € | 7,01 € |
| 50 | 0,58220 € | 29,11 € |
| 100 | 0,53720 € | 53,72 € |
| 250 | 0,48284 € | 120,71 € |
| 500 | 0,44526 € | 222,63 € |
| 1.000 | 0,41047 € | 410,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36046 € | 1.081,38 € |
| 6.000 | 0,33183 € | 1.990,98 € |
| 9.000 | 0,31605 € | 2.844,45 € |
| 15.000 | 0,30218 € | 4.532,70 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

