
F1206FA1000V063TM | |
|---|---|
DigiKey Part Number | 5673-F1206FA1000V063TMTR-ND - Tape & Reel (TR) 5673-F1206FA1000V063TMCT-ND - Cut Tape (CT) 5673-F1206FA1000V063TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206FA1000V063TM |
Description | SOLIDMATRIX FUSE, 63VDC, 1.0A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.011 |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.22 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,75200 € | 3,76 € |
| 10 | 0,69300 € | 6,93 € |
| 50 | 0,57480 € | 28,74 € |
| 100 | 0,53050 € | 53,05 € |
| 250 | 0,47684 € | 119,21 € |
| 500 | 0,43972 € | 219,86 € |
| 1.000 | 0,40537 € | 405,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35598 € | 1.067,94 € |
| 6.000 | 0,32771 € | 1.966,26 € |
| 9.000 | 0,31212 € | 2.809,08 € |
| 15.000 | 0,29842 € | 4.476,30 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

